Elevate your automotive connectivity with this 54-position B-series Generation Y Connector System. Designed for peak performance, this plug assembly features a robust housing for female terminals, offering secure and reliable signal transmission. With a 2.54mm pitch and polarization for precise alignment, it ensures seamless integration in your application. Crafted from durable PA GF material, it can withstand rugged environments, with an operating temperature range of -40 to 85°C. Sealable for added protection, it meets stringent automotive standards, including GMW3191 and RoHS compliance. Whether for wire-to-board or wire-to-device connections, this connector system is the perfect solution for your automotive needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-2098922-3
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .1 in, 2.54 mm
Strain Relief: Add By Accessory
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 54
GPL: E47
Packaging: Package
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: K936
Connector System: Wire to Board, Wire-to-Device
Length: 2.63 in
Cable Exit Angle: 90°
Height: 1.55 in, 39.45 mm
Width: 2.41 in, 61.19 mm
Mating Tab Width: .025 in, .64 mm
Body Color: Yellow
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Standards Met: GMW3191
Part Aliases: 3-2098922-3
SKU: AMP3-2098922-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: