Elevate your automotive connectivity with this Generation Y Connector System, designed for optimal performance in signal applications. Featuring a sturdy and reliable 54-position housing for female terminals, this assembly ensures secure and efficient wire-to-board or wire-to-device connections. With a pitch of 2.54mm and a durable PA GF body material, it meets stringent GMW3191 standards for automotive use. The integrated strain relief and polarization guarantee a stable and error-free connection, while the sealable design offers added protection. Operating seamlessly in temperatures ranging from -40 to 85°C, this connector is not only serviceable but also environmentally friendly with its RoHS compliance. Perfect for automotive applications requiring high-quality signal transmission, this connector accessory is a must-have for your assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-2098922-5
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 3
Pitch: .1 in, 2.54 mm
Strain Relief: Add By Accessory
Row Spacing: .059 in, 1.5 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 54
GPL: E47
Packaging: Package
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: K936
Connector System: Wire to Board, Wire-to-Device
Length: 2.63 in
Cable Exit Angle: 90°
Height: 1.55 in, 39.45 mm
Width: 2.41 in, 61.19 mm
Mating Tab Width: .025 in, .64 mm
Body Color: Yellow
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: Yes
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Standards Met: GMW3191
Part Aliases: 2-2098922-5
SKU: AMP2-2098922-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: