2295154-3
22POS,0.64 GENER. Y,REC HSG,ASSY,SLD
Introducing the Generation Y Connector System, a versatile solution for automotive applications. This housing is specifically designed for female terminals, with 22 positions for seamless signal transmission. Crafted from durable PBT GF material in a sleek black finish, it ensures reliable performance in any environment. Featuring a 90° cable exit angle and a compact 2.72-inch length, it offers easy installation in tight spaces. With integrated polarization and sealability, it guarantees secure connections, while the primary locking feature adds an extra layer of stability. Perfect for wire-to-wire setups, this connector is essential for automotive professionals looking for high-quality, RoHS-compliant accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2295154-3 |
Series: | Generation Y Connector System |
Gender: | Housing for female terminals |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 22 |
GPL: | N58 |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M093 |
Connector System: | Wire to Wire |
Length: | 2.72 in |
Cable Exit Angle: | 90° |
Height: | 1.41 in, 36 mm |
Width: | 1.72 in, 43.9 mm |
Mating Tab Width: | .025 in, .11 in, 2.8 mm, .64 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | A |
Blank Cavity Position: | 13, 14, 15, 16, 18, 19, 20, 21, 22 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2295154-3 |
SKU: | AMP2295154-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |