1-2208021-2

22POS,0.64 GENER. Y,REC HSG,ASSY

Meet the Generation Y Connector System, designed for seamless integration in automotive applications. This two-row housing, crafted from durable PA GF material, offers 22 positions with a pitch of 2.54mm (.1 in) for efficient signal transmission. With a compact size of 1.22 inches in length and .566 inches in height, this connector features a 180° cable exit angle and a natural body color. Its primary locking feature is integrated into the housing, ensuring secure connections. Ideal for wire-to-wire setups, this connector is essential for automotive circuit applications, compliant with RoHS standards. Upgrade your connectivity with this reliable and versatile solution.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2208021-2
Series: Generation Y Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Row Spacing: .1 in, 2.54 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 22
GPL: N58
Packaging: Box
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M119
Connector System: Wire to Wire
Length: 1.22 in
Cable Exit Angle: 180°
Height: 14.38 mm, .566 in
Width: 20.2 mm, .79 in
Mating Tab Width: .025 in, .64 mm
Body Color: Natural
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 1-2208021-2
SKU: AMP1-2208021-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: