2132188-2

EMI Gasket, QSFP 1x4

Enhance your QSFP 1x4 setup with this essential accessory – an EMI Gasket designed for seamless shielding in high-speed data interfaces. Compliant with UL 94V-0 flammability standards and RoHS regulations, this gasket ensures both safety and environmental responsibility. Packaged conveniently for easy deployment, it guarantees secure sealing for optimal performance. Perfect for use with QSFP/QSFP+ connectors, it's a must-have for maintaining data integrity in your systems. Upgrade now and experience the difference in your connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2132188-2
Series: QSFP/QSFP+
Accessory Type: Shielding Gasket
Data Interface: QSFP+
GPL: K71
Packaging: Bag/Box
Sealable: Yes
GPL Description: Data and Devices
Product Code: G570
Connector Product Type: Accessory
ECCN: EAR99
Material Flammability Standard: UL 94V-0
Part Aliases: 2132188-2
SKU: AMP2132188-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: