213582-1
CPC COUPLING RING SIZE 17
Enhance your industrial connectivity with our CPC Coupling Ring in Size 17. Designed for seamless integration within the AMP CPC series, this essential accessory ensures secure and reliable connections. Crafted with precision for optimal performance, it perfectly complements circular connectors, guaranteeing a snug fit in shell sizes. With a commitment to environmental responsibility, rest assured that this RoHS-compliant coupling ring meets stringent standards. Elevate your assembly process with this indispensable component, a must-have in your toolkit for efficient and durable connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 213582-1 |
Series: | AMP CPC |
Accessory Type: | Coupling Ring |
Shell Size: | 17 |
SKU: | AMP213582-1 |
Coupling Ring Color: | Gray |
Coupling Ring Material: | Polyphenylene |
Product Type: | Accessory |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |