1977887-1
PLUG.ASSY,23-37STD SEX THRD AD, UV RESIS
Enhance your connectivity with our high-performance PLUG.ASSY, designed for seamless integration in a range of applications. This essential component features a straight body orientation and 23-37STD sex thread, ensuring secure and reliable connections. Crafted from UV-resistant black nylon, it guarantees durability even in harsh environmental conditions. With 37 socket contacts and a voltage rating of 600 V DC, it offers ample power transmission capabilities. Meeting UL 94V-0 flammability standards, it prioritizes safety without compromising on performance. Operating efficiently in temperatures ranging from -55 to 105°C (-67 to 221°F), this AMP CPC series housing is a versatile solution for your circular connector needs. Rest assured of its quality and compliance with RoHS standards, making it a sustainable choice for your projects. Elevate your connectivity experience with this essential female housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1977887-1 |
Color: | Black |
Series: | AMP CPC |
Gender: | Female |
Housing Material: | Nylon (UV Resistant) |
Number of Contacts: | 37 |
Body Orientation: | Straight |
Voltage: | 600 V DC |
Shell Size: | 23 |
Contact Type: | Socket |
Number of Positions: | 37 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP1977887-1 |
Seal Type: | Wire Entry Seal |
Keying: | A |
Number of Signal Positions: | 37 |
Reverse Numbering: | Without |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
Operating Voltage: | 600 VAC |
null: | 600 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 1 3/8-18 UNEF-2A |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Connector and Housing Type: | Plug |
Fluid Resistance: | Immersion |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |