206554-1
CPC PLUG ASSEMBLY SIZE 17-16
Enhance your power connectivity with our CPC Plug Assembly in Size 17-16. Designed for efficiency and reliability, this female socket features 16 contacts, suitable for a variety of applications. With a durable black PA 6.6 GF housing and UL 94V-0 flammability standard compliance, it ensures safety and performance. Operating at temperatures ranging from -55 to 105°C (-67 to 221°F) and voltage up to 250 VDC, it is ideal for demanding environments. The straight body orientation and all-plastic shell type offer seamless integration. Trust in the AMP CPC series for high-quality circular power connectors that meet RoHS compliance standards. Elevate your connectivity solutions with this essential housing component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 206554-1 |
Color: | Black |
Series: | AMP CPC |
Amperage: | 13 A |
Gender: | Female |
Housing Material: | PA 6.6 GF |
Number of Contacts: | 16 |
Body Orientation: | Straight |
Voltage: | 250 VDC |
Shell Size: | 17 |
Contact Type: | Socket |
Number of Positions: | 16 |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
Shell Type: | All Plastic |
Product: | Circular Power Connectors |
Product Type: | Housing |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
SKU: | AMP206554-1 |
Number of Signal Positions: | 16 |
Reverse Numbering: | With |
Number of Power Positions: | 0 |
Reverse Gender: | No |
Contact Protection: | With |
null: | 250 VAC |
Operating Voltage: | 250 VAC |
Body Orientation: | Straight |
VDE Tested: | No |
Mating Alignment Type: | Keyed |
Mating Retention Type: | Threaded Coupling |
Screw and Hole Thread Size: | 15/16-20 UNEF-2A |
Panel Mount Feature Type: | Flange |
Panel Mount Feature: | Without |
Mating Alignment: | With |
Mating Retention: | With |
Circuit Application: | Signal |
Shielded: | No |
Connector System: | Wire-to-Wire |
Sealable: | No |
Connector and Housing Type: | Plug |
Fluid Resistance: | None |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |