215267-6
AMPMODU,BREAK-AWAY
Introducing the AMPMODU BREAK-AWAY Header, a reliable and versatile connector for your PCB assembly needs. This single-row header features a durable thermoplastic housing in a vibrant green color, meeting UL 94V-0 flammability standards for added safety. With 6 gold-plated phosphor bronze contacts on a 2.54mm pitch, it ensures secure and efficient signal transmission. The through-hole press-fit termination method offers easy installation on PCBs with a thickness of 1.6mm. Perfect for industrial applications, this connector is designed for vertical mounting without strain relief, ideal for space-saving setups. With a package quantity of 5000, it's a cost-effective solution for high-volume projects. Trust in the AMPMODU BREAK-AWAY Header for reliable performance in your electronic designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215267-6 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 5000 |
Number of Positions: | 6 |
Housing Color: | Green |
Mount Orientation: | Vertical |
GPL: | 015 |
Profile: | Standard |
Packaging: | Box |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | With |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Action/Compliant Tail |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5457 |
Mating Post Length: | .264 in, 6.7 mm |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .146 in, 3.7 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1.27 µm |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215267-6 |
SKU: | AMP215267-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |