215299-6
6P HV100 REC CON. TE, 8.5MM
Enhance your industrial electronic connections with our AMPMODU HV-100/HV-190 series board-to-board PCB connectors. Featuring a straight, single-row design, these connectors offer reliable signal transmission with a pitch of 2.54 mm (.1 in). With a durable polyester-GF housing in sleek black, and gold-plated phosphor bronze contacts, they ensure high conductivity and durability. Suitable for vertical mounting on PCBs with a thickness of 1.6 mm, they come in a package quantity of 120, ideal for bulk projects. With UL 94V-0 flammability standard compliance and RoHS certification, these connectors meet stringent quality and safety requirements. Perfect for applications requiring a 3 A contact amperage, their closed entry housing and board standoff solder feature provide added protection and stability. Elevate your PCB assembly with these AMPMODU connectors, designed for efficiency and performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 215299-6 |
Series: | AMPMODU HV-100/HV-190 |
Amperage: | 3 A |
Housing Material: | Polyester - GF |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Package Quantity: | 120 |
Contact Amperage: | 3 A |
Number of Positions: | 6 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 281 |
Profile: | Standard |
Mating Entry Location: | Top |
Packaging: | Tray |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | 1.6 mm |
Connector Height: | .335 in, 8.5 mm |
PCB Retention Type: | Retention Solder Tails |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0336 |
Contact Layout: | Inline |
Connector System: | Board to Board |
Stackable: | Yes |
ECCN: | EAR99 |
Contact Protection Type: | Closed Entry Housing |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .122 in, 3.1 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 2.4 - 4 µm, 94.488 - 157.48 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 215299-6 |
SKU: | AMP215299-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |