2170808-3

QSFP28, 1X2, CAGE ASSY, SPRING, HS, LP

Enhance signal transmission in standard applications with this QSFP28 Cage Assembly. Featuring a compact 1x2 port matrix configuration, it ensures reliable connectivity at 28 Gb/s data rate. The through-hole press-fit termination method and UL 94V-0 material flammability standard guarantee secure and safe installation on a 1.57mm thick PCB. With internal/external EMI springs for protection, this assembly is ideal for networking environments, offering a wide operating temperature range from -40 to 85°C (-40 to 185°F). Designed for cable-to-board connections, it includes a heat sink for efficient thermal management. RoHS compliant and ECCN classified as EAR99, this assembly meets international standards for quality and environmental responsibility.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2170808-3
Series: zQSFP+/QSFP28
Mount Type: Board Mount
Termination Method: Through Hole - Press-Fit
Number of Ports: 2
Data Interface: QSFP28/56
Data Rate: 28 Gb/s
Application: Standard
GPL: J25
Port Matrix Configuration: 1 x 2
Tail Length: .081 in, 2.05 mm
Packaging: Box & Tray
Operating Temperature Range: -40 - 185 °F, -40 - 85 °C
Circuit Application: Signal
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .062 in, 1.57 mm
Sealable: No
GPL Description: Data and Devices
Connector and Contact Terminate To: Printed Circuit Board
Product Code: X260
EMI and RFI Protection Type: Internal/External EMI Springs
Connector System: Cable-to-Board
Connector Product Type: Cage Assembly
ECCN: EAR99
Heat Sink Style: Pin
Cage Type: Ganged
Heat Sink Finish: Anodized Black
Heat Sink Height Class: Networking
Heat Sink Height: 13.5 mm, .531 in
Lightpipe Configuraton: Single Round
Rear EONs Per Port Column: 1
Cage Material: Nickel Silver
Lightpipe Included: Yes
Enhancements: Standard
Included Accessory: Heat Sink
Material Flammability Standard: UL 94V-0
Part Aliases: 2170808-3
SKU: AMP2170808-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: