42640-2
Cut Strip - FASTON 250 RECEPTACLE 22-18 AWG TPBR
Enhance your electrical connections with this versatile Cut Strip FASTON 250 Receptacle. Designed for efficient crimping, it accommodates 22-18 AWG wires with ease, ensuring secure and reliable conductivity. Crafted from durable brass, it guarantees longevity and performance. The open barrel design facilitates quick and effortless installation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for various applications, this receptacle is a must-have component in your toolkit for seamless connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 42640-2 |
Series: | FASTON 250 |
Overall Length: | 19.05 mm, .75 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Receptacle |
Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
Barrel Type: | Open |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP42640-2.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |