2213774-7

Heilind Number:AMP2213774-7
Manufacturer:TE Connectivity
Manufacturer Number:2213774-7
ECAD Model:
3D Model

Description:

AV16 SPM 0.4VA FIX RING LED GREEN 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2213774-7
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPST
Actuator Type:Round
Switch Operation:Off - (On), On - (Off)
Rated Voltage:36 VDC
SKU:AMP2213774-7

Detailed Description

Enhance your control panel with our AV16 SPM Push Button Switch, featuring a vibrant green LED ring for clear visibility. Designed for easy mounting on panels, this switch operates at a low amperage of 0.4A and offers a reliable SPST contact configuration with gold plating. Its round actuator ensures comfortable operation, while the Off-(On), On-(Off) switch operation provides versatility. With a rated voltage of 36VDC and RoHS compliance, this switch is a durable and environmentally friendly choice for your electronic applications. Elevate your user experience with the perfect balance of functionality and style.