2213929-4

Z35 MINI LED HOLDER 1919 (A) CSK

Enhance the efficiency of your lighting setup with the Z35 MINI LED HOLDER 1919 (A) CSK. This cutting-edge LED holder, part of the LUMAWISE series, features a sleek design for seamless integration on any board. With two positions for optimal connectivity, it is perfect for power applications. Rest assured, it is fully compliant with RoHS standards, making it a sustainable choice for your projects. Upgrade your lighting connectors with this high-performance accessory and experience a new level of convenience and functionality.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2213929-4
Series: LUMAWISE LED Holders
Accessory Type: LED Holder
Mount Type: Board Mount
Number of Positions: 2
Circuit Application: Power
SKU: AMP2213929-4
Compatible LED: Citizen CLU720 / Luminus CXM-11-AC00 / Luminus CHM-11-XH00 / Citizen CLU721-1206C1
Lighting Connector Features Included: No Driver on Board / Not Programmable / Not Dimmable / No Thermal Protection / Zhaga Inspired / Not Optic Compatible
Contact Mating Area Plating Material: Gold
Contact Current Rating (Max): 3 A
Contact Base Material: Copper Alloy
Operating Voltage: 60 VDC
Current Rating (Max): 3 A
Housing Material: PBT GF
Connector and Contact Terminates To: Printed Circuit Board
Connector System: Wire-to-Component
Sealable: No
COB Substrate Thickness: 1 mm
Termination Method to Wire and Cable: Poke-In
Operating Temperature Range: -40 - 105 °C
Supplier Product: LED Holders

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: