1-2213929-6

Z35 MINI LED HDR 1619 CSK, NO TAPE

Discover the compact yet powerful Z35 MINI LED HDR 1619 CSK, NO TAPE LED holder, designed for efficient and reliable power circuit applications. With two positions for seamless connectivity, this RoHS-compliant accessory ensures eco-friendly performance. Perfect for enhancing lighting systems, it offers convenience and durability in a sleek design. Explore the possibilities with this essential connector in the Lighting Accessories category.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-2213929-6
Series: LUMAWISE LED Holders
Accessory Type: LED Holder
Circuit Application: Power
Number of Positions: 2
SKU: AMP1-2213929-6
Compatible LED: Lumileds L2C5-XXXX1202E0900 / Lumileds L2C5-XXXX1203E0900 / Nichia NVCWL024Z / Nichia NFCWL060B-V1 / Nichia NFCWL036B-V1M3
Lighting Connector Features Included: No Driver on Board / Not Programmable / Not Dimmable / Zhaga Inspired / Not Optic Compatible
Contact Current Rating (Max): 3 A
Contact Base Material: Copper Alloy
Operating Voltage: 60 VDC
Current Rating (Max): 3 A
Housing Material: PBT GF
Connector and Contact Terminates To: Wire & Cable
Connector System: Wire-to-Component
Sealable: No
COB Substrate Thickness: 1 mm
Termination Method to Wire and Cable: Poke-In
Operating Temperature Range: -40 - 105 °C
Supplier Product: LED Holders

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: