2213929-5
Z35 MINI LED HOLDER 1619 PANHEAD
Enhance the efficiency and functionality of your lighting setup with the Z35 MINI LED HOLDER 1619 PANHEAD. This innovative accessory, featuring a board mount design, offers secure placement for up to two LEDs, ensuring optimal performance in power circuit applications. Crafted with precision and durability in mind, it's the perfect solution for your lighting connector needs. Compliant with RoHS standards, you can trust in its quality and environmental responsibility. Elevate your lighting projects with this essential component from our LUMAWISE LED Holders series.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2213929-5 |
Series: | LUMAWISE LED Holders |
Accessory Type: | LED Holder |
Mount Type: | Board Mount |
Number of Positions: | 2 |
Circuit Application: | Power |
SKU: | AMP2213929-5 |
Compatible LED: | Samsung LC040C / Lumileds L2C5-XXXX1202E0900 / Lumileds L2C5-XXXX1203E0900 / Nichia NVCWL024Z / Nichia NFCLL060B-V1 / Nichia NFCWL036B-V1M3 |
Lighting Connector Features Included: | No Driver on Board / Not Programmable / Not Dimmable / No Thermal Protection / Zhaga Inspired / Not Optic Compatible |
Contact Mating Area Plating Material: | Gold |
Contact Current Rating (Max): | 3 A |
Contact Base Material: | Copper Alloy |
Operating Voltage: | 60 VDC |
Current Rating (Max): | 3 A |
Housing Material: | PBT GF |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Wire-to-Component |
Sealable: | No |
COB Substrate Thickness: | 1 mm |
Termination Method to Wire and Cable: | Poke-In |
Operating Temperature Range: | -40 - 105 °C |
Supplier Product: | LED Holders |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/19/2019 | E-19-004750 - Product Improvement. A new adhesive tape is replacing the current adhesive tape to improve the retention strength of the COB to the LED holder. It is being implemented across all Z35 and Z45 LED holders using the adhesive tape with release liner. | Download |