2302786-2
RAPLUGASSY,7ROWLEFTEND,HALF,VPX,MGRT3
Easily integrate power and signal connections with our RAPLUGASSY, a versatile daughtercard connector from the MULTIGIG RT 3 series. Featuring a 7-row design with left-end orientation, this connector is ideal for high-speed applications. With a durable LCP-GF housing, it ensures reliable performance in demanding environments. The 1A amperage rating and 100Ω impedance make it suitable for a wide range of circuitry. Designed for board mount with through-hole press-fit termination, it guarantees secure and stable connections. With 56 positions, including 6 power and 16 signal positions, it offers ample connectivity options. Operating efficiently in aerospace, defense, and marine industries, it meets RoHS compliance standards. Its right-angle mount orientation and unguided guide location provide flexibility in installation. Perfect for backplane and board-to-board configurations, this connector is essential for high-performance electronic systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302786-2 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Daughtercard (Plug) |
Gender: | Plug |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 7 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .075 in, 1.8 mm |
Row Spacing: | .053 in, 1.35 mm |
Impedance: | 100 Ω |
Number of Pairs: | 4 |
Number of Positions: | 56 |
Mount Orientation: | Right Angle |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X942 |
Number of Columns: | 8 |
Number of Power Positions: | 6 |
Number of Signal Positions: | 16 |
Connector System: | Board to Board |
Connector Product Type: | Daughtercard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Right Angle |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Number of Ground Positions: | 11 |
Part Aliases: | 2302786-2 |
SKU: | AMP2302786-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |