2302792-1
VERTRECASSY,CENTER,SELLOAD,RTM,MGRT3
Enhance your motherboard connectivity with the VERTRECASSY, a crucial component designed for high-speed data transmission in demanding environments. This center-selective load assembly from the RTM MULTIGIG RT 3 series ensures reliable power and signal transfer, with a 1A amperage rating. Featuring a 9-row configuration, this receptacle connector is optimized for board mount installation, with through-hole press-fit termination. Its 100Ω impedance and 71 positions support efficient data flow, while the LCP-GF housing material guarantees durability. Perfect for aerospace, defense, and marine applications, this connector meets stringent quality standards. Upgrade your system with the VERTRECASSY for seamless performance in power and signal transmission.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302792-1 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Backplane (Receptacle) |
Gender: | Receptacle |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 9 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .071 in, 1.8 mm |
Impedance: | 100 Ω |
Number of Positions: | 71 |
Mount Orientation: | Vertical |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X943 |
Number of Columns: | 16 |
Connector System: | Board to Board |
Connector Product Type: | Motherboard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Vertical |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Part Aliases: | null;2302792-1 |
SKU: | AMP2302792-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |