2302793-1
VERTRECASSY,CENTER,SELLOAD,RTM,MGRT3
Introducing the VERTRECASSY, CENTER, SELLOAD, RTM, MGRT3 of the MULTIGIG RT 3 series, this motherboard connector is designed for reliable power and signal transmission in aerospace, defense, and marine applications. With a 1A amperage and 100Ω impedance, it offers high performance and durability. Featuring a backplane (receptacle) connector type with LCP - GF (Liquid Crystal Polymer) housing material, it ensures secure board mounting through a through hole - press-fit termination method. With 80 positions arranged in 9 rows, each with a pitch of 1.8mm, it enables efficient connectivity. Operating in a wide temperature range, this connector is ideal for demanding environments. Its vertical mount orientation and unguided guide location make installation easy, while its RoHS compliance reflects environmental responsibility. Perfect for board-to-board configurations, it delivers seamless connectivity in critical systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302793-1 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Backplane (Receptacle) |
Gender: | Receptacle |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 9 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .071 in, 1.8 mm |
Impedance: | 100 Ω |
Number of Positions: | 80 |
Mount Orientation: | Vertical |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X943 |
Number of Columns: | 16 |
Connector System: | Board to Board |
Connector Product Type: | Motherboard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Vertical |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Part Aliases: | null;2302793-1 |
SKU: | AMP2302793-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |