2302788-1
VERTRECASSY,LEFTEND, HALF, MGRT3
Enhance your connectivity with the VERTRECASSY, LEFTEND, HALF from our cutting-edge MULTIGIG RT 3 series. This high-performance receptacle, featuring a durable LCP-GF housing, is designed for seamless integration on your PCB. With 72 positions and 100Ω impedance, it offers reliable power and signal transmission. Its board mount, through-hole press-fit termination method ensures secure installation. Perfect for aerospace, defense, and marine applications, this connector is built to withstand harsh environments. Trust in its quality and performance for your critical connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302788-1 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Backplane (Receptacle) |
Gender: | Receptacle |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 9 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .071 in, 1.8 mm |
Impedance: | 100 Ω |
Number of Positions: | 72 |
Mount Orientation: | Vertical |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X943 |
Number of Columns: | 8 |
Connector System: | Board to Board |
Connector Product Type: | Motherboard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Vertical |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Part Aliases: | null;2302788-1 |
SKU: | AMP2302788-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |