2352032-1
VERTRECASSY,P0CENTER,MULTIGIG RT3
Elevate your connectivity with the VERTRECASSY, featuring a P0CENTER design in the cutting-edge MULTIGIG RT 3 series. Engineered for high performance, this board-to-board connector boasts a 1 A amperage, ideal for power and signal transmission. With 144 positions and 16 columns in a vertical mount orientation, it ensures seamless integration onto your motherboard. Crafted with durable LCP - GF housing material, it guarantees reliability in aerospace, defense, and marine applications. The 100 Ω impedance and 1.8 mm pitch deliver precision in data transfer, while the Through Hole - Press-Fit termination method offers secure and efficient installation. Unleash the potential of your circuitry with this essential connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2352032-1 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Backplane (Receptacle) |
Gender: | Receptacle |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 9 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .071 in, 1.8 mm |
Impedance: | 100 Ω |
Number of Positions: | 144 |
Mount Orientation: | Vertical |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X943 |
Number of Columns: | 16 |
Connector System: | Board to Board |
Connector Product Type: | Motherboard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Vertical |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Part Aliases: | 2352032-1 |
SKU: | AMP2352032-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |