2302792-2
VERTRECASSY,CENTER,SELLOAD,RTM,MGRT3
Experience seamless connectivity with the VERTRECASSY, CENTER, SELLOAD, RTM, MGRT3 in the MULTIGIG RT 3 series. This high-performance motherboard connector features a receptacle design with a backplane interface, ideal for power and signal applications. With 71 positions, 16 columns, and 9 rows, it offers versatile connectivity options. The LCP-GF housing ensures durability, while the 100Ω impedance guarantees reliable signal transmission. Designed for board-to-board configuration, this connector is board mountable and features through-hole press-fit termination. Operating temperature range and ROHS compliance make it suitable for various environments. Whether in aerospace, defense, or marine industries, its keyed mating alignment and .8-inch card slot centerline provide secure and efficient connectivity. Upgrade your system with this essential component for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2302792-2 |
Series: | MULTIGIG RT 3 |
Amperage: | 1 A |
Connector Type: | Backplane (Receptacle) |
Gender: | Receptacle |
Housing Material: | LCP - GF (Liquid Crystal Polymer) |
Number of Rows: | 9 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Pitch: | .071 in, 1.8 mm |
Row Spacing: | .071 in, 1.8 mm |
Impedance: | 100 Ω |
Number of Positions: | 71 |
Mount Orientation: | Vertical |
GPL: | B54 |
Operating Temperature Range: | , |
Circuit Application: | Power & Signal |
Sealable: | No |
Mating Alignment: | Guide Hardware |
Mating Alignment Type: | Keyed |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | X943 |
Number of Columns: | 16 |
Connector System: | Board to Board |
Connector Product Type: | Motherboard Connector |
Pairs Per Column: | 2 |
Board to Board Configuration: | Vertical |
Shroud Type: | No |
Card Slot Centerline: | 20.3 mm, .8 in |
Guide Location: | Unguided |
Part Aliases: | 2302792-2 |
SKU: | AMP2302792-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |