282526-6
20P 070 MLK CAP HEAD ASSY
Enhance your automotive connectivity with our Multilock Connector System. Designed for optimal performance, this black connector features two rows for efficient signal transmission. With through-hole solder termination, it ensures secure and reliable connections. Operating at temperatures up to 105°C, it offers durability in various environments. Its 3.5mm pitch and 20 positions accommodate multiple signal requirements, while a 24V DC voltage rating provides ample power. This connector is ideal for signal circuit applications, with a vertical mount orientation for easy installation. Crafted with high-quality materials, it meets automotive standards for performance and safety, making it a must-have component for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282526-6 |
Color: | Black |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Voltage: | 24 V DC |
Package Quantity: | 50 |
Number of Positions: | 20 |
Mount Orientation: | Vertical/180° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 20 |
Tab Width: | .067 in, 1.7 mm |
Rated Voltage: | 24 V DC |
Connector Width: | 15.8 mm, .622 in |
PCB Mount Alignment: | Without |
Length: | 1.878 in, 47.7 mm |
Locking Interface: | Without |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 24 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 23.5 mm, .925 in |
Material Flammability Standard: | None |
Part Aliases: | 282526-6 |
SKU: | AMP282526-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |