176119-6
070 MLC II PLUG ASSY 20P GRAY
Enhance your automotive electrical system with our Multilock Connector System, designed for secure wire-to-wire connections. This housing, tailored for female terminals, features two rows with a pitch of 3.5mm (0.138 in) and 5.5mm (0.217 in), accommodating 20 positions. Crafted from PBT with a UL 94-HB flammability standard, it ensures durability in demanding environments. Operating at a voltage of 12V DC, with a wide temperature range of -30 to 105°C (-22 to 221°F), this connector is ideal for signal applications in automotive settings. Its integrated polarization and terminal position assurance guarantee proper alignment and connection reliability. The gray body color, compact design, and serviceability make it a versatile and essential component for your vehicle's electrical infrastructure. Compliant with RoHS regulations, this connector upholds environmental standards without compromising performance. Elevate your automotive connectivity with this high-quality, precision-engineered product.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 176119-6 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .138 in, .217 in, 3.5 mm, 5.5 mm |
Voltage: | 12 V DC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 20 |
GPL: | N18 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .882 in |
Cable Exit Angle: | 180° |
Height: | 16.45 mm, .648 in |
Width: | 1.783 in, 45.3 mm |
Mating Tab Width: | .071 in, 1.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Gray |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 176119-6 |
SKU: | AMP176119-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |