179059-6
040 MLC MK-2 CAP ASSY 36P
Enhance your automotive connectivity with our Multilock Connector System, featuring two rows for efficient signal transmission. This gray connector, designed for through-hole solder termination, ensures reliable performance in temperatures ranging from -30 to 105°C. With 36 positions and a 2.5mm pitch, it's ideal for various signal applications. Its UL 94-HB material flammability standard guarantees safety, while its horizontal/90° mount orientation offers flexibility in installation. Operating at a rated voltage of 12VDC, this connector is suitable for diverse automotive circuit requirements. Its tin plating and tab thickness of .025 inches provide durability, making it a dependable choice for your automotive projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 179059-6 |
Color: | Gray |
Series: | Multilock Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 105 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .098 in, 2.5 mm |
Voltage: | 12 V DC |
Package Quantity: | 70 |
Number of Positions: | 36 |
Mount Orientation: | Horizontal/90° |
GPL: | N20 |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | Without |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M181 |
Number of Signal Positions: | 36 |
Tab Width: | .039 in, 1 mm |
Rated Voltage: | 12 VDC |
ECCN: | EAR99 |
Connector Width: | 2.5 in, 63.5 mm |
PCB Mount Alignment: | Without |
Length: | 22.5 mm, .886 in |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 2 |
Tab Thickness: | .025 in, .64 mm |
Packaging Type: | Tube |
Hybrid Header: | No |
Profile Height From PCB: | 16.9 mm, .665 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 179059-6 |
SKU: | AMP179059-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |