Enhance wire connectivity in automotive applications with this Multilock Connector System. Designed for female terminals, this housing features a single row configuration with a 3.5mm pitch, ensuring secure and efficient signal transmission. With a total of 6 positions, it offers ample connectivity options. Constructed from durable materials, this connector is built to last in demanding automotive environments. Its compact design, measuring just 31.4mm in height, .732in in width, and .945in in length, makes it easy to integrate into various systems. Additionally, its natural body color blends seamlessly with surrounding components. While not sealable, it does feature polarization for proper alignment during installation. RoHS compliant and suitable for lead-free solder processes, this connector meets industry standards for environmental responsibility. Perfect for automotive professionals and DIY enthusiasts alike, it is a reliable solution for wire-to-wire connections in vehicles.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 368504-1
Series: Multilock Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .138 in, 3.5 mm
Polarization: Yes
Body Material: Other
Number of Positions: 6
GPL: N18
Packaging: Bag
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M129
Connector System: Wire to Wire
Length: .945 in
Height: 1.236 in, 31.4 mm
Width: 18.6 mm, .732 in
Mating Tab Width: .071 in, 1.8 mm
Body Color: Natural
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Part Aliases: 368504-1
SKU: AMP368504-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: