284224-5

24 POS. REC. CONN. ASS' Y FOR AIR BAG

Enhance connectivity with this 2-row housing for female terminals, meticulously designed for automotive applications. Featuring a pitch of 2.54 mm (.1 in) and accommodating 24 positions, this connector ensures seamless signal transmission. Constructed with durable PA GF material in a brown hue, it offers reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). With a 180° cable exit angle and compact dimensions of 1.224" x .492" x .63", it facilitates efficient wire-to-wire connections. The inclusion of polarization and a primary locking feature guarantees secure mating, while its compatibility with lead-free solder processes underscores its environmental consciousness. Ideal for automotive circuit applications, this connector, though not sealable or serviceable, stands out for its quality and performance in demanding environments. Elevate your connectivity solutions with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284224-5
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Voltage: 24 V DC
Row Spacing: .205 in, 5.2 mm
Polarization: Yes
Body Material: PA GF
Number of Positions: 24
GPL: N02
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M159
Connector System: Wire to Wire
Length: 1.224 in
Cable Exit Angle: 180°
Height: 16 mm, .63 in
Width: 12.5 mm, .492 in
Mating Tab Width: .025 in, .64 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Brown
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284224-5
SKU: AMP284224-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: