1488973-2

PLUG, 2X5, UNSEALED MQS, KEY KB

Enhance your automotive connectivity with this unsealed MQS Plug, designed for optimal performance in signal applications. Featuring a dual-row housing with 10 positions, it offers secure wire-to-board or wire-to-device connections. Crafted from UL 94-HB compliant PBT material, this plug ensures durability and safety, even in harsh environments. With a 2.54mm pitch and 180° cable exit angle, it facilitates easy installation. The integrated primary locking feature guarantees a stable connection, while its black body color adds a sleek touch. RoHS compliant and capable of operating in temperatures ranging from -40 to 105°C, this plug is a reliable choice for automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1488973-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .1 in, 2.54 mm
Row Spacing: .167 in, 4.24 mm
Polarization: No
Body Material: PBT
Number of Positions: 10
GPL: N02
Packaging: Package
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device
Length: .781 in
Cable Exit Angle: 180°
Height: 19.35 mm, .762 in
Width: 10.8 mm, .425 in
Mating Tab Width: .025 in, .64 mm
Body Color: Black
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94-HB
Part Aliases: 1488973-2
SKU: AMP1488973-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: