Enhance your automotive connectivity with this high-quality MQS housing for female terminals. Designed to meet SAE/USCAR-2 standards, this versatile component features four rows for efficient organization. The pitch options of 2.5mm and 3.7mm, along with row spacing of 4.2mm, offer flexibility in layout. With a polarization feature and durable PBT GF body material, it ensures secure and reliable operation in temperatures ranging from -40 to 120°C (-40 to 248°F). Ideal for signal applications, this connector system is suitable for wire-to-board and wire-to-device setups. Measuring 2.02 inches in length and 2.19 inches in height, with a sleek black body, it seamlessly integrates into your assembly. The integrated primary locking feature ensures a stable connection, while the absence of sealability makes it easy to access. Whether for automotive or hybrid applications, this accessory is a must-have for efficient circuitry. (Word count: 135)
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2278187-2
Series: MQS
Gender: Housing for female terminals
Number of Rows: 4
Pitch: .098 in, .146 in, 2.5 mm, 3.7 mm
Row Spacing: .165 in, 4.2 mm
Polarization: Yes
Body Material: PBT GF
Number of Positions: 48
GPL: N02
Packaging: Carton
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M133
Connector System: Wire to Board, Wire-to-Device
Length: 2.02 in
Cable Exit Angle: 90°
Height: 2.19 in, 55.8 mm
Width: 1.35 in, 34.4 mm
Mating Tab Width: .023 in, .06 in, 1.5 mm, .6 mm
Body Color: Black
Connector Code : 1
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Standards Met: SAE/USCAR-2
Part Aliases: 2278187-2
SKU: AMP2278187-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: