1-1355470-5
PIN HOUSING,2POS,MQS,BLACK
Enhance power connectivity in automotive applications with this 2-position MQS Pin Housing. Designed for use with male terminals, it ensures secure and reliable connections with a pitch of 2.54 mm (.1 in) and a black PBT GF body for durability. Featuring a polarized design and terminal position assurance, it guarantees proper alignment and retention. Suitable for wire-to-wire setups with a 180° cable exit angle, it offers versatility in installation. Compliant with RoHS standards, it meets environmental regulations. With a serviceable construction and primary locking feature, it ensures ease of use and stability in operation, making it an essential component in automotive connector systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1355470-5 |
Series: | MQS |
Gender: | Housing for male terminals |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N02 |
Packaging: | Bag/Box |
Circuit Application: | Power |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Cable Exit Angle: | 180° |
Mating Tab Width: | .248 in, 6.3 mm |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-1355470-5 |
SKU: | AMP1-1355470-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |