Enhance the functionality of your 12-position M.Q.S connector with this essential accessory. Crafted in durable black PA GF material, it includes a cover and lever for optimal protection and ease of use. Designed for automotive applications, it features strain relief for added durability. With a packaging quantity of 180, it's perfect for bulk installations. RoHS compliant and suitable for wire-to-board or wire-to-device connections, this accessory is a must-have for automotive connector setups.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284443-4
Color: Black
Series: MQS
Accessory Type: Cover Assembly
Strain Relief: Strain Relief Included
Body Material: PA GF
Package Quantity: 180
Number of Positions: 12
GPL: N02
Packaging: Carton
Operating Temperature Range: ,
GPL Description: Automotive
Product Code: M237
Connector System: Wire to Board, Wire-to-Device
Cable Exit Angle: 90°
Part Aliases: 284443-4
SKU: AMP284443-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: