1-968720-1

32pos MQS .63 header 90deg

Enhance your automotive connectivity with this high-performance MQS connector. Featuring a sleek black design, it offers two rows for efficient signal transmission. With through-hole solder termination, it ensures secure and reliable installation. Operating at temperatures up to 130°C, it guarantees durability even in harsh environments. Its 32 positions and 12 V DC voltage make it ideal for various circuit applications. RoHS compliant and UL 94-HB certified, this connector meets stringent quality standards. Perfect for automotive use, it comes in a tray packaging for convenience. Upgrade your vehicle's electronics with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-968720-1
Color: Black
Series: MQS
Number of Rows: 2
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch: .1 in, 2.54 mm
Voltage: 12 V DC
Package Quantity: 256
Number of Positions: 32
Mount Orientation: Horizontal/90°
GPL: N04
Operating Temperature Range: -40 - 130 °C, -40 - 266 °F
Circuit Application: Signal
Panel Mount: With
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .031 - .063 in, .8 - 1.6 mm
PCB Retention Type: Mounting Hole
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M185
Number of Signal Positions: 32
Tab Width: .025 in, .63 mm
ECCN: EAR99
Connector Width: 1.118 in, 28.4 mm
PCB Mount Alignment: With
Length: 2.199 in, 55.86 mm
Locking Interface: With
Interface Plating: Gold (Au)
Nominal Voltage Architecture: 12 V
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .025 in, .63 mm
Interface Number: 114-18063-032
Packaging Type: Tray
Hybrid Header: No
Profile Height From PCB: 17 mm, .669 in
Material Flammability Standard: UL 94-HB
Part Aliases: 1-968720-1
SKU: AMP1-968720-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: