1801263-1
RECEPT HOUSING ASSY, 30 WAY HYBRID
Enhance your automotive connectivity with our innovative RECEPT HOUSING ASSEMBLY, meticulously crafted for optimal performance. This 30-way hybrid housing, designed for female terminals, boasts a durable PBT GF body with UL 94-HB flammability standard compliance, ensuring reliability in even the most demanding environments. Featuring four rows for efficient organization, with a pitch range from 2.5mm to 10mm, and IP67/IP69K sealing for robust protection against water and dust ingress. The integrated strain relief, along with polarization and terminal position assurance, guarantees secure and error-free connections. Suitable for wire-to-wire applications, this black housing assembly excels in automotive settings, with a wide operating temperature range of -40°C to 85°C (-40°F to 185°F) and a 12V nominal voltage architecture. Trust in its lead-free solder process compatibility and RoHS compliance, making it not only high-performing but also environmentally conscious. Elevate your connectivity solutions with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1801263-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Pitch: | .098 in, 10 mm, 2.5 mm, .358 in, .394 in, 9.1 mm |
Voltage: | 16 V DC |
IP Rating: | IP67, IP69K |
Strain Relief: | Add By Accessory |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 30 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M107 |
Connector System: | Wire to Wire |
Length: | 4.217 in |
Cable Exit Angle: | 180° |
Height: | 2.087 in, 53 mm |
Width: | 1.549 in, 39.35 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1801263-1 |
SKU: | AMP1801263-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |