699348-5
TAB MODULE ASSY KEY E
Enhance your automotive connectivity with this key TAB module assembly from our MQS series. Designed for male terminals, this housing facilitates secure signal transmission, with a single row layout featuring two positions. Constructed with PBT GF for durability, it meets automotive standards for reliability. The 180° cable exit angle and compact dimensions make installation easy, while the integrated primary locking feature ensures a secure connection. With RoHS compliance and a black body color, this assembly not only performs flawlessly but also meets environmental standards. Perfect for wire-to-wire applications, it's a must-have accessory for automotive connector systems.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 699348-5 |
Series: | MQS |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .151 in, 3.85 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .423 in |
Cable Exit Angle: | 180° |
Height: | 16.45 mm, .647 in |
Width: | 1.29 in, 33 mm |
Body Color: | Black |
Serviceable: | No |
Connector Code : | E |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 699348-5 |
SKU: | AMP699348-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |