284802-1
MQS SOCKET HOUSING 6 POS KIT
Easily connect and secure your automotive wire-to-board or wire-to-device applications with this MQS Socket Housing Kit. Featuring a 6-position housing for female terminals, it offers reliable signal transmission at a pitch of 2.54mm. With a voltage rating of 24V DC, it is suitable for various automotive circuit applications. The durable PBT GF body material ensures longevity, even in harsh operating conditions ranging from -30 to 125°C. This black housing, measuring .717" in length, .425" in width, and .728" in height, is serviceable and does not require lead-free solder processes. Its primary locking feature on the terminal provides added security, while the absence of polarization allows for versatile use. Whether for automotive maintenance or assembly, this housing kit is a dependable choice, compliant with RoHS regulations.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 284802-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 24 V DC |
Polarization: | No |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .717 in |
Cable Exit Angle: | 180° |
Height: | 18.5 mm, .728 in |
Width: | 10.8 mm, .425 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Black |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 284802-1 |
SKU: | AMP284802-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |