953892-1
16/8W+4SC MQS SOCKET HSG
Enhance your automotive connectivity with our MQS series housing for female terminals, designed for seamless wire-to-wire applications. Featuring two rows with a 2.54mm (.1 in) pitch and a voltage rating of 16V DC, this connector ensures reliable signal transmission. With a high-temperature range of -40 to 100°C (-40 to 212°F) and UL 94-HB flammability standard compliance, it guarantees durability and safety. The green PBT GF body, measuring .425 in height and .681 in width, is both compact and sturdy. Its 180° cable exit angle and 10.8mm length provide flexibility in installation. Suitable for 12V nominal voltage architectures, this connector is serviceable and boasts terminal position assurance for added security. RoHS compliant and suitable for various automotive applications, it's a vital component in your connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 953892-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 16 V DC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 8 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Wire |
Length: | .909 in |
Cable Exit Angle: | 180° |
Height: | 10.8 mm, .425 in |
Width: | 17.3 mm, .681 in |
Mating Tab Width: | .025 in, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Green |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 953892-1 |
SKU: | AMP953892-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |