185534-3
26pos MQS .63 header 90deg
Enhance your automotive electronic connections with this high-quality yellow MQS connector. Designed for optimal performance, it features 26 positions with through-hole solder termination. Operating efficiently at temperatures up to 185°F, this connector offers reliable signal transmission in demanding environments. With UL 94-HB flammability standard compliance and a voltage rating of 12V DC, it ensures safety and durability. Its compact design, with a pitch of 2.54mm, is ideal for space-constrained applications. Whether for signal or power transmission, this connector guarantees secure and efficient PCB mounting, with boardlock retention and horizontal/90° orientation. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Packaged in trays for convenience, it is the perfect solution for automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 185534-3 |
Color: | Yellow |
Series: | MQS |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 12 V DC |
Package Quantity: | 700 |
Number of Positions: | 26 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 26 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | 1.098 in, 27.9 mm |
PCB Mount Alignment: | Without |
Length: | 1.898 in, 48.2 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | Without |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 208-15550 |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 17 mm, .669 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 185534-3 |
SKU: | AMP185534-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |