1743164-2
MQS 3P PLUG HSG
Enhance your automotive connectivity with the MQS 3P PLUG HSG. This housing, designed for female terminals, features a single row with a 2.54mm pitch, ideal for signal applications. Constructed from durable PBT GF material in a sleek black finish, its compact dimensions of .377" length, .259" height, and .657" width ensure a space-efficient installation. With a 180° cable exit angle and integrated primary locking feature, it offers secure and reliable connections. RoHS compliant and ready for lead-free solder processes, this housing is essential for maintaining high performance in automotive electrical systems. Perfect for wire-to-board setups, it guarantees seamless functionality in your vehicle. Elevate your connector setup with this essential automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1743164-2 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 3 |
GPL: | N02 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board |
Length: | .377 in |
Cable Exit Angle: | 180° |
Height: | .259 in, 6.6 mm |
Width: | 16.7 mm, .657 in |
Mating Tab Width: | .024 in, .63 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 1743164-2 |
SKU: | AMP1743164-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |