9-2208803-9

53POS, MIXED,REC HSG,ASSY,SEALED

Enhance your automotive connectivity with this versatile MQS series housing for female terminals. Designed for wire-to-board and wire-to-device applications, it offers a total of 53 positions across five rows, ensuring ample connectivity options. With a rugged PA GF body material and a robust strain relief feature, it guarantees durability in demanding environments. Operating flawlessly in temperatures ranging from -40 to 125°C (-40 to 257°F), it's suitable for a wide range of automotive circuit applications. Sealable and RoHS compliant, this hybrid connector is not only environmentally friendly but also serviceable for long-term use. Its compact dimensions of 45.8mm in width, 65mm in height, and 1.732in in length, make it easy to integrate into any setup. The integrated primary locking feature provides added security, while the various mating tab widths cater to different terminal sizes. Upgrade your automotive connectivity with this high-quality connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 9-2208803-9
Series: MQS
Gender: Housing for female terminals
Number of Rows: 5
Voltage: 14 V AC
Strain Relief: Yes
Polarization: No
Body Material: PA GF
Number of Positions: 53
GPL: N02
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M107
Connector System: Wire to Board, Wire-to-Device
Length: 1.732 in
Cable Exit Angle: Other
Height: 2.559 in, 65 mm
Width: 1.803 in, 45.8 mm
Mating Tab Width: .025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .63 mm
Body Color: Brown
Serviceable: Yes
Mounting Feature: Without
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: Integrated in Housing
Part Aliases: 9-2208803-9
SKU: AMP9-2208803-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: