1564760-1
10POS, MIXED,REC HSG,MQS/MPQ,
Enhance your automotive connectivity with our MQS Series housing, designed for female terminals. With two rows and a 2.54mm pitch, this component ensures secure and efficient signal transmission. Crafted from durable PBT GF material, it complies with UL 94-HB flammability standards for added safety. Featuring ten positions and a 14V DC voltage rating, it guarantees reliable performance in a wide range of applications. Its compact design, with a length of 1.264 inches and a height of 26.1mm, makes it suitable for various wire-to-board and wire-to-device setups. With key features such as polarization, terminal position assurance, and hybrid connector capabilities, this connector offers versatility and ease of use. Whether for automotive or other circuit applications, it is a dependable choice, with an operating temperature range of -40 to 85°C. RoHS compliant and lead-free solder compatible, it meets strict environmental standards. Elevate your connectivity solutions with this essential automotive connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1564760-1 |
Series: | MQS |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 10 |
GPL: | N02 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M133 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | 1.264 in |
Cable Exit Angle: | 180° |
Height: | 1.028 in, 26.1 mm |
Width: | 13.7 mm, .539 in |
Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1564760-1 |
SKU: | AMP1564760-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |