1719667-1
COVER MQS CB 90
Enhance your automotive connectivity with the MQS CB 90 Cover in sleek black. Specifically designed for the MQS series, this accessory ensures secure cable management with its included strain relief. Crafted from durable PBT GF material that meets UL 94-HB flammability standards, it guarantees reliability in a wide temperature range from -40 to 140°C (-40 to 284°F). With a 90° cable exit angle and a bundle diameter of 16.8mm (.661 in), it's perfect for Wire to Board and Wire-to-Device applications. Packaged in a convenient box of 750, this essential component is ideal for automotive professionals seeking top-notch quality and RoHS compliance. Elevate your connectivity with the MQS CB 90 Cover.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1719667-1 |
Color: | Black |
Series: | MQS |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | PBT GF |
Package Quantity: | 750 |
GPL: | N02 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
GPL Description: | Automotive |
Product Code: | M237 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 16.8 mm, .661 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 1719667-1 |
SKU: | AMP1719667-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |