Enhance your automotive wiring setup with our Timer Connector System, designed for seamless integration in male terminal applications. This housing unit, featuring a single row layout and a pitch of 5mm, ensures efficient connectivity with a voltage rating of 24V DC. Constructed from durable PA GF material in sleek black, it offers reliable performance in temperatures ranging from -25 to 85°C. With four positions available and a sealable design, it guarantees secure and stable connections. Measuring at 1.031 inches in length, 1.642 inches in width, and 0.425 inches in height, this connector system features a 180° cable exit angle, making it versatile for various installations. Its primary locking feature on the terminal provides added security, while its design is compliant with automotive standards. Upgrade your assembly process with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284944-1
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 24 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 4
GPL: N06
Packaging: Box
Operating Temperature Range: -13 - 185 °F, -25 - 85 °C
Sealable: Yes
GPL Description: Automotive
Product Code: M132
Connector System: Wire to Wire
Length: 1.031 in
Cable Exit Angle: 180°
Height: 10.8 mm, .425 in
Width: 1.642 in, 41.7 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Black
Serviceable: No
Connector Code : Neutral
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 284944-1
SKU: AMP284944-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/29/2015 P-15-011096 (xml) - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity San Salvo to Supplier LT Assmbly.

284944-1
284944-2
284944-3
Download