Easily connect and secure your male terminals with this FLACHSTE-GEH2,8 housing, designed for the Timer Connector System. With three rows and a 5mm pitch, it accommodates 18 positions for reliable signal transmission in industrial and commercial transportation applications. Constructed from durable PA GF material in a vibrant blue color, this housing ensures longevity in harsh environments, with an operating temperature range of -40 to 120°C (-40 to 248°F). Featuring a 180° cable exit angle and a compact size of 1.476" x 1.396" x 1.205" (L x W x H), it offers easy installation without the need for additional mounting features. The polarization and primary locking feature on the terminal guarantee secure connections, while RoHS compliance reflects our commitment to environmental responsibility. Trust in this connector system for efficient wire-to-wire connectivity in automotive settings.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-967629-5
Series: Timer Connector System
Gender: Housing for male terminals
Number of Rows: 3
Pitch: .197 in, 5 mm
Voltage: 28 V DC
Polarization: Yes
Body Material: PA GF
Number of Positions: 18
GPL: J96
Operating Temperature Range: -40 - 120 °C, -40 - 248 °F
Circuit Application: Signal
Sealable: No
GPL Description: Industrial & Commercial Transportation
Product Code: J656
Connector System: Wire to Wire
Length: 1.476 in
Cable Exit Angle: 180°
Height: 1.205 in, 30.6 mm
Width: 1.396 in, 35.45 mm
Mating Tab Width: .11 in, 2.8 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Blue
Serviceable: No
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 1-967629-5
SKU: AMP1-967629-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: