1-1534551-1

3,0MM TAB HEADER.29POS. STRAIGHT

Enhance your automotive electronic systems with our Timer Connector System, designed for reliable and efficient performance. Featuring a 3-row configuration for seamless connectivity, this board mount connector ensures secure termination through through-hole soldering. With a high operating temperature of 185°F (85°C) and a voltage rating of 12V AC, it's suitable for demanding applications. Measuring 85.8mm in length and 32.5mm in width, its vertical mount orientation allows for space-saving installation. This RoHS-compliant connector with UL 94-HB flammability standard is wave solder capable, making it ideal for lead-free processes. Its 29 positions and .118-inch tab width provide extensive connectivity options, while its durable construction guarantees long-term reliability in automotive environments. Upgrade your systems with this essential Wire to Board connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1534551-1
Color: Black
Series: Timer Connector System
Number of Rows: 3
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Maximum Operating Temperature: 185 °F, 85 °C
Voltage: 12 V AC
Number of Positions: 29
Mount Orientation: Vertical/180°
GPL: N08
Panel Mount: With
Shielded: No
PCB Thickness (Recommended): .06 - .063 in, 1.6 mm
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M184
Tab Width: .118 in, 3 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Width: 1.28 in, 32.5 mm
Length: 3.38 in, 85.8 mm
Nominal Voltage Architecture: 12 V
Mounting Holes: With
Tab Thickness: .031 in, .8 mm
Hybrid Header: No
Material Flammability Standard: UL 94-HB
Part Aliases: 1-1534551-1
SKU: AMP1-1534551-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: