Enhance your automotive circuitry with our Timer Connector System. Designed for signal applications, this black connector features 16 positions in a 2-row layout with a 5mm pitch. Its through-hole solder termination ensures secure attachment to the PCB, with PCB retention through mounting holes. The 90° horizontal mount orientation and compact 34.6mm length offer versatile installation options. With a tab width of 3mm and tab thickness of 0.8mm, it guarantees reliable connectivity. This RoHS-compliant connector, packaged in trays, meets automotive industry standards for quality and performance. Upgrade your vehicle's electronics with the M184 model, ideal for a variety of automotive applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-963215-1
Color: Black
Series: Timer Connector System
Number of Rows: 2
Termination Method: Through Hole - Solder
Pitch: .197 in, 5 mm
Package Quantity: 32
Number of Positions: 16
Mount Orientation: Horizontal/90°
GPL: N08
Circuit Application: Signal
Shielded: No
PCB Retention: With
PCB Retention Type: Mounting Hole
Sealable: No
GPL Description: Automotive
Connector and Contact Terminate To: Printed Circuit Board
Product Code: M184
Number of Signal Positions: 34
Tab Width: .118 in, 3 mm
ECCN: EAR99
PCB Mount Alignment: Without
Length: 1.349 in, 34.6 mm
Locking Interface: With
Mounting Holes: With
Number of Sections: 1
Tab Thickness: .031 in, .8 mm
Packaging Type: Tray
Hybrid Header: Yes
Part Aliases: 1-963215-1
SKU: AMP1-963215-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: