964783-1
ABDECKKAPPE F25P
Enhance the functionality and aesthetics of your automotive connections with the ABDECKKAPPE F25P Cover. Designed for the Timer Connector System, this black Polyamide accessory offers protection for up to 25 positions. With a 90° cable exit angle and a bundle diameter of .984 inches (25mm), it ensures efficient cable management. Compliant with UL 94-HB flammability standards, it guarantees safety in operation. Perfect for wire-to-board or wire-to-device setups, this cover is a vital component for maintaining the integrity of your automotive connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964783-1 |
Color: | Black |
Series: | Timer Connector System |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | No Strain Relief |
Body Material: | Polyamide |
Number of Positions: | 25 |
GPL: | N06 |
Packaging: | Carton |
Operating Temperature Range: | , |
GPL Description: | Automotive |
Product Code: | M236 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 90° |
Bundle Diameter: | 25 mm, .984 in |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 964783-1 |
SKU: | AMP964783-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |