1-965426-1
FLACHSTE-GEH2,8 6P
Enhance automotive connectivity with the FLACHSTE-GEH2,8 6P Timer Connector System. This housing, designed for male terminals, features a durable PBT GF body in sleek black. With two rows and a 5mm pitch, it ensures secure signal transmission. The included polarization and primary locking feature guarantee proper alignment and retention. Measuring at .795 inches in length, 1.496 inches in height, and 1.047 inches in width, it offers a compact yet efficient solution. RoHS compliant and suitable for various automotive applications, this connector accessory is essential for reliable performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-965426-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .197 in, 5 mm |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 6 |
GPL: | N06 |
Packaging: | Carton |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .795 in |
Height: | 1.496 in, 38 mm |
Width: | 1.047 in, 26.6 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Black |
Serviceable: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 1-965426-1 |
SKU: | AMP1-965426-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |