Enhance your automotive connectivity with this Timer Connector System, designed for seamless integration in wire-to-wire applications. Featuring a durable PA GF housing with strain relief and polarization for added stability and performance. With 25 positions and a 5mm pitch, it ensures reliable signal transmission. Sealable for protection against environmental factors, this black connector boasts a 90° cable exit angle and a 3.5-inch length, perfect for various automotive setups. RoHS compliant and lead-free solder capable, it meets industry standards for sustainability. Upgrade your assembly process with this essential automotive connector accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 827249-2
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 2
Pitch: .197 in, 5 mm
Strain Relief: Yes
Polarization: Yes
Body Material: PA GF
Number of Positions: 25
GPL: N06
Packaging: Carton
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Wire
Length: 3.5 in
Cable Exit Angle: 90°
Height: 13 mm, .512 in
Mating Tab Width: .11 in, 2.8 mm
Body Color: Black
Serviceable: No
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: On the Terminal
Part Aliases: 827249-2
SKU: AMP827249-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: