4-1703818-1
4POS,TAB 2.8X0.8,TAB HSG,ASSY,
Introducing the HDSCS series housing for male terminals, designed for reliable signal connections in industrial and commercial transportation applications. With two rows and a 6mm pitch, this connector features a durable PBT GF body material with UL 94V-0 flammability standard. Offering 4 positions with a 60V DC voltage rating and IP67 ingress protection, it ensures secure and sealed performance even in harsh environments. The connector is suitable for wire-to-wire applications, with a 180° or 90° cable exit angle. Operating temperature range of -40 to 140°C (-40 to 284°F) and serviceable design make it ideal for various automotive and industrial settings. Whether for 12V, 24V, 42V, or 60V systems, this connector provides efficient power and signal transmission with polarization and terminal position assurance. Its blue housing and compact dimensions make it easy to integrate, while the primary locking feature ensures secure connections. RoHS compliant and packaged in a box, this connector meets stringent quality and environmental standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1703818-1 |
Series: | HDSCS |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Voltage: | 60 V DC |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Row Spacing: | 6 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 4 |
GPL: | N73 |
Packaging: | Box |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | M089 |
Connector System: | Wire to Wire |
Length: | 1.146 in |
Cable Exit Angle: | 180°, 90° |
Height: | 1.062 in, 27 mm |
Width: | 1.894 in, 48.1 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
Body Color: | Blue |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1703818-1 |
SKU: | AMP4-1703818-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |