3-5174682-7
AMPLIMITE.050 PLUG ASS'Y (H) 68P PB-FREE
Experience high-performance connectivity with the AMPLIMITE.050 PLUG ASS'Y (H) 68P PB-FREE. This UL 94V-0 compliant assembly features a durable thermoplastic housing and 68 gold-plated copper alloy contacts, ensuring reliable signal transmission. With a 1 A amperage rating and through-hole solder termination, it guarantees secure and efficient board mount installation. Its 1.27 mm pitch and four-row design provide ample space for connectivity, while RoHS compliance adds to its environmental credentials. Packaged in a convenient tray, this all-plastic shell connector is perfect for demanding applications in various industries. Elevate your connectivity solutions with the AMPLIMITE 0.50 Series.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-5174682-7 |
Series: | AMPLIMITE 0.50 Series |
Amperage: | 1 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 68 |
Number of Rows: | 4 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Pitch: | 1.27 mm |
Terminal Type: | Solder |
Number of Positions: | 68 |
Profile: | Standard |
Packaging: | Tray |
Shell Type: | All Plastic |
Standards Met: | UL 94V-0 |
SKU: | AMP3-5174682-7 |
Post Plating Material: | Tin over Nickel |
PCB Mount Orientation: | Right Angle |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Plating Thickness: | .76 µm |
Contact Base Material: | Copper Alloy |
Contact Shape and Form: | Square |
Housing Material: | Thermoplastic |
Centerline (Pitch): | 1.27 mm / .05 in |
Housing Color: | Black |
UL Flammability Rating: | UL 94V-0 |
Connector Mounting Type: | Board Mount |
PCB Mount Alignment: | Without |
Mating Connector Lock: | Without |
Montageausrichtung der Leiterplatte: | Without |
PCB Mount Retention: | With |
PCB Mounting Style: | Through Hole - Solder |
Mating Retention: | Without |
Mating Alignment: | Without |
PCB Mount Retention Type: | Retention Solder Tails |
Panel Mount Feature: | Without |
Circuit Application: | Signal |
Shielded: | No |
Grounded: | No |
Grounding Straps: | Without |
Grounding Indents: | Without |
Connector Type: | Connector Assembly |
Board Standoff: | Without |
Row-to-Row Spacing: | 2.54 mm / .1 in |
Connector and Contact Terminates To: | Printed Circuit Board |
Connector System: | Cable-to-Board |
Product Type: | Connector |
Termination Post Length: | 3.6 mm / .142 in |
Grounding Clips: | Without |
Operating Temperature Range: | -67 - 221 °F / -55 - 105 °C |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |